| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2176367-3 |
| Size Code: | 0603 |
| Power Rating: | .15 W |
| Termination Type: | Solder |
| Resistance: | 4.87 KΩ |
| Rated Voltage: | 75 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP2176367-3 |
2176367-3
| Heilind Number: | AMP2176367-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2176367-3 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with this precision resistor, meticulously crafted for reliability and accuracy. Measuring at a compact 0603 size, it boasts a resistance of 4.87 KΩ with a tight tolerance of 0.1%. Ideal for high-precision applications, it offers a power rating of .15 W and a low temperature coefficient of 10PPM. With a rated voltage of 75 V and surface mount termination, it guarantees seamless integration onto PCBs. Crafted with thin film technology, it ensures consistent and stable performance over time. Elevate your electronics with this high-quality component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176371-3 | ![]() | |
| TE Connectivity 2176371-8 | ![]() | |
| TE Connectivity 2176372-6 | ![]() | |
| TE Connectivity 3-2176389-4 | ![]() | |
| TE Connectivity 4-2176391-2 | ![]() |


