MS3456L32-10SZ

Heilind Number:AMP2176367-7
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3456L32-10SZ
ECAD Model:
3D Model

Description:

RQ 0603 5K36 0.1% 10PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3456L32-10SZ
Size Code:0603
Power Rating:.15 W
Termination Type:Solder
Resistance:5.36 KΩ
Rated Voltage:75 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP2176367-7

Detailed Description

Enhance your electronic projects with this high-precision 0603 surface mount resistor. Featuring a resistance of 5.36 KΩ with a tolerance of 0.1%, it ensures accurate and reliable performance. The thin film element construction guarantees stability and durability, while the low power rating of .15 W makes it suitable for various applications. With a rated voltage of 75 V and a temperature coefficient of 10PPM, this resistor is designed to meet the most demanding requirements. Its compact dimensions of 1.55 x .8 x .45 mm and solder termination type allow for easy integration onto PCBs. Not only does it comply with RoHS regulations, but it also comes in a convenient reel packaging, making it ideal for automated assembly processes. Upgrade your circuit designs with this essential component.