| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2176368-9 |
| Size Code: | 0603 |
| Power Rating: | .15 W |
| Termination Type: | Solder |
| Resistance: | 60.4 KΩ |
| Rated Voltage: | 75 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP2176368-9 |
2176368-9
| Heilind Number: | AMP2176368-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2176368-9 |
| ECAD Model: |
Specifications
Detailed Description
Achieve precise resistance in your electronic circuits with our RQ 0603 resistor. With a resistance rating of 60.4 KΩ and a tolerance of .1%, this thin film resistor ensures accurate performance. Operating at a power rating of .15 W and a rated voltage of 75 V, it is suitable for a wide range of applications. Its compact 0603 size and surface mount termination make it easy to incorporate into your designs. Built for reliability, it boasts a low temperature coefficient of 10PPM and is RoHS compliant. Upgrade your circuitry with this high-quality precision resistor.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176371-8 | ![]() | |
| TE Connectivity 2176372-6 | ![]() | |
| TE Connectivity 2176372-9 | ![]() | |
| TE Connectivity 3-2176389-4 | ![]() | |
| TE Connectivity 4-2176391-2 | ![]() |


