| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3456L32-3P |
| Size Code: | 0603 |
| Power Rating: | .15 W |
| Termination Type: | Solder |
| Resistance: | 49.9 KΩ |
| Rated Voltage: | 75 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP2176372-1 |
MS3456L32-3P
| Heilind Number: | AMP2176372-1 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3456L32-3P |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the precision and reliability of a 0603 surface mount resistor. This thin film resistor boasts a resistance of 49.9 KΩ, with a tight tolerance of 0.1% and low temperature coefficient of ±10PPM. Operating at a rated voltage of 75 V and power rating of .15 W, it guarantees optimal performance in demanding applications. Its compact dimensions of 1.55 x .8 x .45 mm make it ideal for space-constrained designs, while the solder termination ensures secure connectivity. Trust in the quality of this RoHS-compliant component for your electronic projects.


