MS3456L32-3SZ

Heilind Number:AMP2176373-1
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3456L32-3SZ
ECAD Model:
3D Model

Description:

RQ 0805 10R 0.1% 10PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3456L32-3SZ
Size Code:0805
Power Rating:.2 W
Termination Type:Solder
Resistance:10 Ω
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .5 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP2176373-1

Detailed Description

Enhance precision in your electronic projects with this high-quality 0805 surface mount resistor. Featuring a resistance of 10 ohms with a tight tolerance of 0.1% and a low temperature coefficient of 10PPM, it ensures reliable and accurate performance. With a power rating of 0.2W and a maximum voltage of 100V, this resistor is suitable for a wide range of applications. Its compact 2 x 1.25 x 0.5mm dimensions make it ideal for space-constrained PCB designs, and the solder termination type allows for easy installation. Crafted with thin film technology, it offers exceptional stability and precision. Whether you're a hobbyist or a professional, this component is a must-have for your electronic toolkit.