| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3456L32-6PX |
| Size Code: | 0805 |
| Power Rating: | .2 W |
| Termination Type: | Solder |
| Resistance: | 124 Ω |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .5 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP2176374-7 |
MS3456L32-6PX
| Heilind Number: | AMP2176374-7 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3456L32-6PX |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with our high-performance precision resistor, designed for optimal reliability and accuracy in electronic applications. This surface mount resistor, featuring a thin film element and solder termination, boasts a resistance of 124 Ω with a tolerance of .1%. With a power rating of .2 W and a rated voltage of 100 V, it ensures stable and efficient operation. Measuring just 2 x 1.25 x .5 mm, it offers compact versatility for various device designs. Crafted with quality and precision, this resistor is a valuable asset for demanding industrial and electronic projects.


