| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2176375-1 |
| Size Code: | 0805 |
| Power Rating: | .2 W |
| Termination Type: | Solder |
| Resistance: | 1.15 KΩ |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .5 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP2176375-1 |
2176375-1
| Heilind Number: | AMP2176375-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2176375-1 |
| ECAD Model: |
Specifications
Detailed Description
Achieve precise resistance with our thin film surface mount resistor, featuring a resistance of 1.15 KΩ with a tolerance of .1%. Designed for high accuracy, this resistor is ideal for applications requiring stable and reliable performance. With a power rating of .2 W and a rated voltage of 100 V, it ensures efficient operation in various electronic circuits. The compact 0805 size and solder termination make it easy to integrate, while its low temperature coefficient of 10PPM guarantees minimal resistance drift. Manufactured with precision, this resistor is a dependable choice for demanding electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176371-8 | ![]() | |
| TE Connectivity 2176372-6 | ![]() | |
| TE Connectivity 2176380-1 | ![]() | |
| TE Connectivity 3-2176389-4 | ![]() | |
| TE Connectivity 4-2176391-2 | ![]() |


