| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3456L36-6PW |
| Size Code: | 0805 |
| Power Rating: | .2 W |
| Termination Type: | Solder |
| Resistance: | 12.4 KΩ |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .5 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP2176381-1 |
MS3456L36-6PW
| Heilind Number: | AMP2176381-1 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3456L36-6PW |
| ECAD Model: |
Specifications
Detailed Description
Achieve precise resistance in your electronic circuits with this high-quality surface mount resistor. Measuring 2 x 1.25 x .5 mm, it offers a resistance of 12.4 KΩ with a tolerance of .1%. Designed for optimal performance, this thin film resistor has a power rating of .2 W and is rated for 100 V. With a low temperature coefficient of 10PPM, it ensures stability in various operating conditions. Suitable for SMT applications, it features solder termination for easy installation. Trust in the reliability of this component for your precision resistor needs.


