| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3456L36-7P |
| Size Code: | 0805 |
| Power Rating: | .2 W |
| Termination Type: | Solder |
| Resistance: | 133 KΩ |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .5 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP2176382-1 |
MS3456L36-7P
| Heilind Number: | AMP2176382-1 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3456L36-7P |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with our high-precision 0805 surface mount resistor. Featuring a resistance value of 133KΩ with a tolerance of 0.1% and a low temperature coefficient of 10PPM, this resistor guarantees accurate and stable performance. Its thin film element construction ensures reliability, while the solder termination type allows for easy installation on PCBs. With a power rating of 0.2W and a maximum voltage of 100V, this component is suitable for a wide range of applications. Trust in the quality and durability of our surface mount resistor for your circuit design needs.


