| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2176382-3 |
| Size Code: | 0805 |
| Power Rating: | .2 W |
| Termination Type: | Solder |
| Resistance: | 140 KΩ |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .5 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP2176382-3 |
2176382-3
| Heilind Number: | AMP2176382-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2176382-3 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuits with our precision resistor, featuring a resistance of 140KΩ with a tolerance of 0.1%. This thin film resistor guarantees accuracy and reliability, suitable for high-performance applications. Operating at a power rating of .2W and a rated voltage of 100V, it ensures optimal performance in demanding environments. With a low temperature coefficient of 10PPM and a compact 0805 size, it's perfect for surface mount installations. Trust in the quality of our surface mount resistors for consistent and efficient circuitry.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176372-6 | ![]() | |
| TE Connectivity 2176377-3 | ![]() | |
| TE Connectivity 4-2176391-2 | ![]() |


