| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2176384-2 |
| Size Code: | 1206 |
| Power Rating: | .4 W |
| Termination Type: | Solder |
| Resistance: | 110 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP2176384-2 |
2176384-2
| Heilind Number: | AMP2176384-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2176384-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the precision of our RQ 1206 thin film resistor. Featuring a low resistance of 110 Ω with a .1% tolerance, this component ensures accurate performance in demanding applications. With a power rating of .4 W and a rated voltage of 200 V, it offers reliable operation. Its compact 1206 size and surface mount termination make it easy to integrate onto your PCB. RoHS compliant and designed for longevity, it guarantees quality and compliance. Upgrade your electronic designs with the superior performance of our Surface Mount Resistor.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176371-8 | ![]() | |
| TE Connectivity 2176372-6 | ![]() | |
| TE Connectivity 2176389-2 | ![]() | |
| TE Connectivity 3-2176389-4 | ![]() | |
| TE Connectivity 4-2176391-2 | ![]() |


