| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2176388-3 |
| Size Code: | 1206 |
| Power Rating: | .4 W |
| Termination Type: | Solder |
| Resistance: | 10.5 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP2176388-3 |
2176388-3
| Heilind Number: | AMP2176388-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2176388-3 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with our precision surface mount resistor, offering a resistance of 10.5 Ω and a tolerance of 0.1%. With a power rating of .4 W and a rated voltage of 200 V, this thin film element ensures reliable performance. Measuring 3.1 x 1.55 x .55 mm and featuring solder termination, it is ideal for easy integration. RoHS compliant and boasting a low temperature coefficient of 10PPM, this component guarantees high accuracy and stability in diverse applications. Upgrade your circuit design with our high-quality surface mount resistor.


