MS3456LS14S-2PX

Heilind Number:AMP2176390-6
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3456LS14S-2PX
ECAD Model:
3D Model

Description:

RQ 1206 1K3 0.1% 10PPM 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3456LS14S-2PX
Size Code:1206
Power Rating:.4 W
Termination Type:Solder
Resistance:1.3 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.1 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP2176390-6

Detailed Description

Experience exceptional precision with our high-performance surface mount resistor. Designed for optimal functionality, this thin film resistor boasts a resistance of 1.3 KΩ with a tolerance of .1%, ensuring reliable and accurate operation in a variety of applications. Featuring a power rating of .4 W and a rated voltage of 200 V, it offers superior performance even in demanding environments. With a compact 1206 size code and surface mount termination, installation is quick and hassle-free. RoHS compliant and crafted with quality in mind, this resistor is a dependable choice for your electronic projects. Elevate your designs with the unmatched precision of our surface mount resistor.