2176390-7

Heilind Number:AMP2176390-7
Manufacturer:TE Connectivity
Manufacturer Number:2176390-7
ECAD Model:
3D Model

Description:

RQ 1206 1K33 0.1% 10PPM 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2176390-7
Size Code:1206
Power Rating:.4 W
Termination Type:Solder
Resistance:1.33 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.1 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP2176390-7

Detailed Description

Enhance the precision of your electronic circuitry with our RQ 1206 thin film resistor. Featuring a resistance value of 1.33 KΩ with a tolerance of .1%, this compact surface mount component ensures accurate signal processing. Designed for optimal performance, it can handle a power rating of .4 W and a rated voltage of 200 V. With a low temperature coefficient of 10PPM, it guarantees stable operation in diverse environmental conditions. Its solder termination and surface mount mounting style make installation hassle-free, while its RoHS compliance reflects our commitment to environmental responsibility. Upgrade your devices with this reliable and high-quality resistor, perfect for a wide range of applications.