| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3456LS14S-2SY |
| Size Code: | 1206 |
| Power Rating: | .4 W |
| Termination Type: | Solder |
| Resistance: | 12.4 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP2176391-1 |
MS3456LS14S-2SY
| Heilind Number: | AMP2176391-1 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3456LS14S-2SY |
| ECAD Model: |
Specifications
Detailed Description
Discover the precision and reliability of our RQ 1206 surface mount resistor, designed for high-performance electronic applications. With a resistance rating of 12.4 KΩ and a tolerance of 0.1%, this thin film resistor ensures accurate and stable operation. Boasting a power rating of 0.4 W and a rated voltage of 200 V, it is suitable for a wide range of circuitry. The compact 1206 size and surface mount termination make it easy to integrate, while its RoHS compliance reflects our commitment to environmental responsibility. Trust in the quality of our Surface Mount Resistors for your next project.


