| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3456LS14S-5PX |
| Size Code: | 1206 |
| Power Rating: | .4 W |
| Termination Type: | Solder |
| Resistance: | 13 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP2176391-3 |
MS3456LS14S-5PX
| Heilind Number: | AMP2176391-3 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3456LS14S-5PX |
| ECAD Model: |
Specifications
Detailed Description
Experience unparalleled precision with our RQ 1206 thin film resistor. Boasting a resistance of 13 KΩ with a tight tolerance of 0.1%, this top-of-the-line component ensures accuracy in your electronic circuits. Rated for 0.4 W power, it can handle high-performance applications with ease. With a low temperature coefficient of 10PPM and a rated voltage of 200 V, reliability is guaranteed even in demanding environments. Its compact 1206 size and surface mount termination make it ideal for space-constrained designs. Trust in the quality of our precision resistors for optimal performance in your projects.


