| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3456LS14S-7PW |
| Size Code: | 1206 |
| Power Rating: | .4 W |
| Termination Type: | Solder |
| Resistance: | 15 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP2176391-9 |
MS3456LS14S-7PW
| Heilind Number: | AMP2176391-9 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3456LS14S-7PW |
| ECAD Model: |
Specifications
Detailed Description
Experience precise and reliable resistance with our RQ 1206 resistor. This surface mount component, with a resistance rating of 15 KΩ and tolerance of .1%, ensures accurate performance in a variety of circuit applications. With a power rating of .4 W and rated voltage of 200 V, it offers robust functionality. Its compact 1206 size and thin film element make it ideal for space-constrained designs. RoHS compliant and featuring solder termination, it guarantees both environmental friendliness and easy installation. Trust in our Surface Mount Resistors for quality and performance.


