| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3456LS16-11S |
| Power Rating: | 4 W |
| Termination Type: | Solder |
| Resistance: | 27 KΩ |
| Rated Voltage: | 250 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP2176401-8 |
MS3456LS16-11S
| Heilind Number: | AMP2176401-8 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3456LS16-11S |
| ECAD Model: |
Specifications
Detailed Description
Enhance the performance of your electronic devices with this high-quality surface mount resistor. With a power rating of 4W and a resistance of 27 KΩ, it ensures reliable operation even under demanding conditions. The thick film element and solder termination type guarantee durability and easy installation. Operating at a rated voltage of 250V, it is suitable for a wide range of applications. With a tolerance of 1%, you can trust in its precision and accuracy. Upgrade your circuitry with this RoHS-compliant power resistor, meeting high industry standards for environmental responsibility.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Aero-Electric Connector | Conesys MS3459KT36-6SY | ![]() |


