| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3456LS16-11SW |
| Power Rating: | 4 W |
| Termination Type: | Solder |
| Resistance: | 30 KΩ |
| Rated Voltage: | 250 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP2176401-9 |
MS3456LS16-11SW
| Heilind Number: | AMP2176401-9 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3456LS16-11SW |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with this high-performance power resistor, boasting a power rating of 4 W and a resistance of 30 KΩ. Designed for surface mount applications, this thick film resistor offers precise performance with a tolerance of 1%. With a rated voltage of 250 V, it ensures reliable operation in various circuit configurations. Featuring solder termination and RoHS compliance, it is both easy to install and environmentally friendly. Elevate your design capabilities with this essential component for power management in electronic systems.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Aero-Electric Connector | Conesys 4-2176400-1 | ![]() |


