2176417-1

Heilind Number:AMP2176417-1
Manufacturer:TE Connectivity
Manufacturer Number:2176417-1
ECAD Model:
3D Model

Description:

TLRF 2512 2.0W R062 1% 50PPM 4K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2176417-1
Size Code:2512
Power Rating:2 W
Termination Type:Solder
Resistance:.062 Ω
Mounting Style:Surface Mount
Dimensions:6.4 x 3.2 x .75 mm
Product:Surface Mount Resistors
Product Type:Current Sensing Resistor
Element Type:Foil
Tolerance:1%
Number of Terminations:2
SKU:AMP2176417-1

Detailed Description

Enhance your circuitry with the TLRF 2512, a high-performance current sensing resistor designed for precision applications. With a power rating of 2W and a low resistance of .062 Ω, this surface mount resistor guarantees reliable performance in demanding environments. Featuring a 1% tolerance and 50PPM temperature coefficient, it ensures accurate and stable operation. The compact 2512 size and solder termination make it easy to integrate into your designs, while its foil element construction offers excellent durability. Trust in the quality of this product, which is compliant with RoHS regulations, for your electronic projects.