| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3456LS18-1SY |
| Size Code: | 1206 |
| Power Rating: | 1 W |
| Termination Type: | Solder |
| Resistance: | .02 Ω |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.2 x 1.6 x .75 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Current Sensing Resistor |
| Element Type: | Metal Strip |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP2176418-7 |
MS3456LS18-1SY
| Heilind Number: | AMP2176418-7 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3456LS18-1SY |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with our TLRF 1206 resistor, a high-performance component designed for precise current sensing applications. With a power rating of 1.0W and a resistance value of 0.020Ω, this resistor ensures optimal functionality in demanding electronic setups. Boasting a tolerance of 1% and a low temperature coefficient of 50PPM, it guarantees accurate and stable operation. Its compact 1206 size and surface mount termination make it easy to integrate, while its robust metal strip element construction ensures reliability. Trust in this resistor for efficient and effective performance in your projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Aero-Electric Connector | Conesys MS3456LS18-1SZ | ![]() |


