2176422-4

Heilind Number:AMP2176422-4
Manufacturer:TE Connectivity
Manufacturer Number:2176422-4
ECAD Model:
3D Model

Description:

TLRP 2512 3.0W R015 1% 75PPM 4K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2176422-4
Size Code:2512
Power Rating:3 W
Termination Type:Solder
Resistance:.015 Ω
Mounting Style:Surface Mount
Dimensions:6.4 x 3.2 x .7 mm
Product:Surface Mount Resistors
Product Type:Current Sensing Resistor
Element Type:Metal Strip
Tolerance:1%
Number of Terminations:2
SKU:AMP2176422-4

Detailed Description

Enhance your circuitry with this cutting-edge TLRP 2512 resistor. Designed for optimal performance, this surface mount component boasts a power rating of 3 watts, ensuring efficient operation in high-demand applications. With a low resistance of .015 ohms and a tolerance of 1%, it guarantees precise and reliable current sensing. Its compact 2512 size and solder termination make for easy installation, while the metal strip element offers durability. RoHS compliant and rated for a wide operating temperature range, this resistor is a must-have for any electronic project. Upgrade your setup with the power and precision of the TLRP 2512.