2176422-8

Heilind Number:AMP2176422-8
Manufacturer:TE Connectivity
Manufacturer Number:2176422-8
ECAD Model:
3D Model

Description:

TLRP 2512 3.0W R030 1% 75PPM 4K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2176422-8
Size Code:2512
Power Rating:3 W
Termination Type:Solder
Resistance:.03 Ω
Mounting Style:Surface Mount
Dimensions:6.4 x 3.2 x .7 mm
Product:Surface Mount Resistors
Product Type:Current Sensing Resistor
Element Type:Metal Strip
Tolerance:1%
Number of Terminations:2
SKU:AMP2176422-8

Detailed Description

Enhance your circuitry with the TLRP 2512 3.0W current sensing resistor. This high-performance chip resistor, with a power rating of 3W, offers precise resistance of 0.03 Ω with a tolerance of 1%. Its compact 2512 size and surface mount termination make it easy to integrate into your designs. Crafted with a metal strip element, it ensures reliability and accuracy in current sensing applications. With a low temperature coefficient of resistance (TCR) of 75PPM, it guarantees stable performance over a wide range of operating conditions. Explore the possibilities with this essential component for power management and precision electronics.