| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2176422-9 |
| Size Code: | 2512 |
| Power Rating: | 3 W |
| Termination Type: | Solder |
| Resistance: | .033 Ω |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.4 x 3.2 x .7 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Current Sensing Resistor |
| Element Type: | Metal Strip |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP2176422-9 |
2176422-9
| Heilind Number: | AMP2176422-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2176422-9 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your current sensing applications with this high-quality TLRP chip resistor. With a power rating of 3W and a low resistance of .033Ω, it ensures reliable and efficient performance. The 1% tolerance and 75PPM temperature coefficient guarantee accuracy in signal detection. Its compact 2512 size and surface mount termination make it easy to integrate into your circuit board. Crafted with a metal strip element, it offers durability and stability in demanding environments. Upgrade your electronic designs with this essential component for precise current measurement.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-2176422-0 | ![]() |


