2176430-1

Heilind Number:AMP2176430-1
Manufacturer:TE Connectivity
Manufacturer Number:2176430-1
ECAD Model:
3D Model

Description:

MPT35 R10 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2176430-1
Mount Type:Radial Leaded
Size Code:TO220
Power Rating:35 W
Termination Type:Tinned Copper Leads
Resistance:.1 Ω
Rated Voltage:350 V
Dimensions:10.16 x 15 x 4.6 mm
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP2176430-1

Detailed Description

Upgrade your electronic components with the MPT35 R10 5% Radial Leaded resistor, a high-performing solution for power applications. Boasting a power rating of 35W and a rated voltage of 350V, this TO220-sized resistor offers reliable performance in demanding environments. With tinned copper leads for secure termination and a resistance of .1 Ω, it ensures precise and efficient operation. Featuring a thick film element with a tolerance of 5%, it guarantees accuracy in circuitry. Measuring 10.16 x 15 x 4.6mm, this resistor is compact yet powerful, making it ideal for various industrial and commercial uses. Compliance with RoHS regulations underscores our commitment to environmental responsibility. Upgrade your systems with this Through Hole Resistor and experience enhanced performance and durability.