| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2176433-9 |
| Size Code: | 0402 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 22 Ω |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .35 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP2176433-9 |
2176433-9
| Heilind Number: | AMP2176433-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2176433-9 |
| ECAD Model: |
Specifications
Detailed Description
Enhance the performance of your electronic devices with our CRGH0402 1% 22R 0.1W resistor. Boasting a compact 0402 size and surface mount design, this general purpose resistor is perfect for a wide range of applications. With a power rating of .1W and a tolerance of 1%, it ensures precise and reliable operation. The thick film element type and solder termination guarantee durability and ease of installation. Measuring just 1 x .5 x .35 mm, it's ideal for space-constrained projects. Trust in the quality of our surface mount resistors to deliver exceptional performance in your circuit designs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-2176433-0 | ![]() |


