| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2176434-1 |
| Size Code: | 0402 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 130 KΩ |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .35 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP2176434-1 |
2176434-1
| Heilind Number: | AMP2176434-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2176434-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the CRGH0402 1% 130K 0.1W Surface Mount Resistor. This general-purpose component boasts a compact 0402 size, making it ideal for space-constrained applications. With a power rating of 0.1W and a resistance of 130KΩ, it ensures reliable performance in various electronic devices. The thick film element and solder termination guarantee durability and ease of installation. Operating at a rated voltage of 50V, it meets the requirements of standard electronic systems. Trust in its 1% tolerance for precise resistance values, and rest assured of its quality with RoHS compliance. Elevate your circuit design with this essential chip resistor.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176434-2 | ![]() | |
| TE Connectivity 9-2176433-9 | ![]() |


