| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2176434-2 |
| Size Code: | 0402 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 150 KΩ |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .35 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP2176434-2 |
2176434-2
| Heilind Number: | AMP2176434-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2176434-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the CRGH0402 1% 150K 0.1W Surface Mount Resistor. This high-quality component, featuring a thick film element, boasts a resistance of 150 KΩ and a power rating of 0.1 W, making it ideal for a wide range of applications. With a tolerance of 1% and a rated voltage of 50 V, it ensures precise and reliable performance. Its compact 0402 size and solder termination make for easy integration onto your PCB. Trust in this General Purpose Resistor for efficient and effective electronic designs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176434-3 | ![]() |


