| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2176434-3 |
| Size Code: | 0402 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 160 KΩ |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .35 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP2176434-3 |
2176434-3
| Heilind Number: | AMP2176434-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2176434-3 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the CRGH0402 1% 160K 0.1W Surface Mount Resistor. This compact and reliable component, measuring just 1 x 0.5 x 0.35 mm, offers a resistance of 160 KΩ and a power rating of 0.1 W. Perfect for general purpose applications, it features a thick film element with a tolerance of 1%. With a rated voltage of 50 V, this resistor is designed for efficient and durable performance in various circuit setups. Its surface mount termination type ensures easy and secure installation, making it a versatile choice for both hobbyists and professionals alike. Explore the possibilities with this essential electronic component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176434-4 | ![]() |


