| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2176434-4 |
| Size Code: | 0402 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 180 KΩ |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .35 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP2176434-4 |
2176434-4
| Heilind Number: | AMP2176434-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2176434-4 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the CRGH0402 1% 180K 0.1W Resistor. This compact surface mount component, measuring just 1 x 0.5 x 0.35 mm, offers reliable performance with a power rating of 0.1 W and a resistance of 180 KΩ. Ideal for various applications, this general purpose resistor features thick film technology and a tolerance of 1%. With its solder termination and rated voltage of 50 V, it's easy to integrate into your circuit designs. RoHS compliant for environmental responsibility, this resistor is a valuable addition to any engineer's toolkit.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176434-5 | ![]() |


