| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2176435-5 |
| Size Code: | 0603 |
| Power Rating: | .2 W |
| Termination Type: | Solder |
| Resistance: | 43 Ω |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.6 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP2176435-5 |
2176435-5
| Heilind Number: | AMP2176435-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2176435-5 |
| ECAD Model: |
Specifications
Detailed Description
Enhance the efficiency of your electronic projects with our CRGH0603 1% General Purpose Resistor. With a power rating of .2 W and a resistance of 43 Ω, this surface mount resistor is perfect for applications requiring precise and reliable performance. The compact 0603 size and solder termination make it easy to install, while the thick film element ensures durability. Operating at a rated voltage of 50 V, it is suitable for a wide range of circuit designs. Trust in the quality and performance of this essential component for your next project.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176435-6 | ![]() |


