| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2176437-2 |
| Size Code: | 1206 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 24 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 2.6 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP2176437-2 |
2176437-2
| Heilind Number: | AMP2176437-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2176437-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the CRGH1206 1% 24R 0.5W resistor, a reliable component designed for precision performance. With a power rating of 0.1W and a resistance of 24 Ω, it can handle up to 200V, making it ideal for various applications. This surface mount resistor, featuring a compact 1206 size and solder termination, offers easy installation. Crafted with thick film technology and a 1% tolerance, it ensures accurate and stable operation. Trust in its quality for your general purpose resistor needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176437-3 | ![]() |


