| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2176437-3 |
| Size Code: | 1206 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 30 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 2.6 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP2176437-3 |
2176437-3
| Heilind Number: | AMP2176437-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2176437-3 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with our CRGH1206 1% 30R 0.5W Surface Mount Resistor. Designed for precision and reliability, this general-purpose resistor features a thick film element with a 1% tolerance, ensuring accurate resistance values. With a power rating of 0.1W and a rated voltage of 200V, it is suitable for a wide range of electronic applications. The compact 1206 size and surface mount termination make installation easy, while its RoHS compliance reflects our commitment to environmental responsibility. Elevate your design with this high-quality component from our Surface Mount Resistors collection.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176437-4 | ![]() |


