| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2176437-5 |
| Size Code: | 1206 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 43 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 2.6 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP2176437-5 |
2176437-5
| Heilind Number: | AMP2176437-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2176437-5 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the CRGH1206 1% 43R 0.5W resistor, offering reliable performance in a compact 1206 size. This general-purpose component, featuring a thick film element, ensures stable resistance of 43 Ω with a tolerance of 1%. Suitable for surface mount assembly, it's designed for easy integration onto PCBs, with a rated voltage of 200V making it versatile for various applications. Trust in its quality construction and solder termination for lasting durability, meeting your electronic needs with precision. Placing an emphasis on efficiency, this resistor is an essential choice for your projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176437-4 | ![]() |


