| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2176437-6 |
| Size Code: | 1206 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 51 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 2.6 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP2176437-6 |
2176437-6
| Heilind Number: | AMP2176437-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2176437-6 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the CRGH1206 1% 51R 0.5W Surface Mount Resistor, a reliable component designed for precision performance. With a power rating of .1W and a resistance of 51Ω, this General Purpose Resistor ensures stable operation in various applications. Its compact 1206 size and surface mount design make for easy integration, while the thick film element and solder termination guarantee durability. Operating at a rated voltage of 200V, it is suitable for a wide range of electronic setups. Trust in this RoHS-compliant product for efficient and consistent resistance in your projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176437-5 | ![]() |


