2176439-3

Heilind Number:AMP2176439-3
Manufacturer:TE Connectivity
Manufacturer Number:2176439-3
ECAD Model:
3D Model

Description:

CRGH 0805 1% 10R-1M0 LAB-KIT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2176439-3
Size Code:0805
Power Rating:.33 W
Termination Type:Solder
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:General Purpose Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP2176439-3

Detailed Description

Enhance your electronic projects with our CRGH 0805 1% resistor kit, featuring a comprehensive range from 10 ohms to 1 megaohm. These surface mount resistors, with a power rating of 0.33 W and a tolerance of 1%, are perfect for precise and efficient circuit design. With a compact 2 x 1.25 x 0.55 mm size and solder termination, they are easily integrated into any setup. Rated for 150 V, they ensure reliable performance in various applications. Crafted with thick film technology, these general-purpose resistors guarantee durability and stability. Ideal for professionals and hobbyists alike, this kit is a must-have for your resistor collection. Elevate your projects with the quality and versatility of our Surface Mount Resistors.