| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2176439-7 |
| Size Code: | 2512 |
| Power Rating: | 3 W |
| Termination Type: | Solder |
| Rated Voltage: | 250 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.35 x 3.2 x 1.1 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP2176439-7 |
2176439-7
| Heilind Number: | AMP2176439-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2176439-7 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with this high-quality surface mount resistor. With a power rating of 3W and a rated voltage of 250V, it provides reliable performance in a compact 6.35 x 3.2 x 1.1mm package. The solder termination type ensures easy installation, while the 1% tolerance guarantees accurate resistance values. RoHS compliant and featuring thick film technology, this general-purpose resistor is ideal for a wide range of applications. Upgrade your circuit design with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176439-6 | ![]() | |
| TE Connectivity 2176439-8 | ![]() |


