2176443-7

Heilind Number:AMP2176443-7
Manufacturer:TE Connectivity
Manufacturer Number:2176443-7
ECAD Model:
3D Model

Description:

HCF110 100W 100R 5% LEAD

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2176443-7
Power Rating:100 W
Termination Type:Flying Leads
Resistance:100 Ω
Dimensions:110 x 60 x 15 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP2176443-7

Detailed Description

Upgrade your power system with the HCF110, a high-performance 100W wirewound power resistor designed for optimal performance in demanding environments. With a resistance of 100 Ω and a tight tolerance of 5%, this resistor ensures reliable and precise operation. Its compact dimensions of 110 x 60 x 15 mm make it suitable for chassis mounting, while the flying leads termination type offers flexibility in installation. RoHS compliant and featuring two durable terminations, this resistor is a dependable choice for a wide range of applications. Trust in its quality craftsmanship and unleash the full potential of your electronic devices.