2176444-2

Heilind Number:AMP2176444-2
Manufacturer:TE Connectivity
Manufacturer Number:2176444-2
ECAD Model:
3D Model

Description:

HCF166 160W 22R 5% LEAD

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2176444-2
Power Rating:160 W
Termination Type:Flying Leads
Resistance:22 Ω
Dimensions:166 x 60 x 15 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP2176444-2

Detailed Description

Enhance your electronic setups with the HCF166 160W power resistor, a high-performance component designed for durable and efficient operation. With a resistance of 22 Ω and a tolerance of 5%, this wirewound resistor ensures reliable performance in a variety of applications. At 166 x 60 x 15 mm in size, it's suitable for chassis mounting and features flying leads for easy installation. RoHS compliant, it upholds environmental standards while delivering exceptional functionality. Trust in this power resistor for robust and consistent performance in your projects.