2177586-1

Heilind Number:AMP2177586-1
Manufacturer:TE Connectivity
Manufacturer Number:2177586-1
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

8POS NANO MQS TL PLUG HOUSING, CODE A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2177586-1
Series:Nano MQS
Gender:Housing for female terminals
Number of Rows:2
Pitch:.071 in, 1.8 mm
Voltage:12 V DC
Row Spacing:.232 in, 5.9 mm
Polarization:Yes
Body Material:PBT GF
Number of Positions:8
GPL:N54
Packaging:Box & Carton
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Signal
Sealable:No
GPL Description:Automotive
Product Code:M120
Connector System:Wire to Board, Wire-to-Device
Length:.453 in
Cable Exit Angle:180°
Height:16.4 mm, .646 in
Width:14.8 mm, .583 in
Mating Tab Width:.02 in, .5 mm
Nominal Voltage Architecture:12 V
Body Color:Black
Serviceable:Yes
Mounting Feature:Without
Terminal Position Assurance:Yes
Connector Position Assurance Capable:No
Hybrid Connector :No
Primary Locking Feature:On the Terminal
Part Aliases:2177586-1
SKU:AMP2177586-1

Detailed Description

Enhance your automotive connectivity with this Nano MQS series housing, designed for female terminals. Featuring a compact two-row layout with a 1.8mm pitch, it ensures efficient signal transmission at 12V DC. The durable PBT GF body, operating flawlessly in temperatures ranging from -40 to 105°C, guarantees reliability in diverse environments. With eight positions and polarization for secure mating, this connector offers seamless wire-to-board or wire-to-device integration. Its black housing, measuring .453" in length and .646" in height, fits snugly in assemblies, while the 180° cable exit angle allows for flexible installation. Engineered for optimal performance, this connector is a must-have in your automotive applications, meeting RoHS compliance for sustainability. Elevate your connectivity with this essential component.