2187194-1

Heilind Number:AMP2187194-1
Manufacturer:TE Connectivity
Manufacturer Number:2187194-1
Datasheet:Drawing
ECAD Model:
3D Model

Description:

SW PIR RECT, 100OHM, 9X6SP

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2187194-1
Series:STRADA Whisper 3.9mm
Amperage:.4 A
Connector Type:Receptacle
Gender:Receptacle
Housing Material:LCP (Liquid Crystal Polymer)
Number of Contacts:96
Number of Rows:8
Termination Method:Through Hole - Press-Fit
Contact Material:Copper Alloy
Body Orientation:Right Angle
Pitch:.154 in, 3.9 mm
Voltage:80 V AC
Contact Type:Socket
Row Spacing:.098 in, 2.5 mm
Impedance:100 Ω
Number of Pairs:54
Number of Positions:96
Data Rate:56 Gb/s
Housing Color:Black
Mount Orientation:Right Angle
Termination Type:Without
Module Type:Center
GPL:Z82
Shield Material:Copper Alloy
Packaging:Tube
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Signal
PCB Retention:With
PCB Retention Type:Action/Compliant Tail
Sealable:No
Mating Alignment:With
Mating Alignment Type:Keyed
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:M284
Number of Columns:6
Number of Power Positions:96
Number of Signal Positions:96
Contact Design:Dual Beam
Contact Transmits:Signal (Data)
Connector System:Board to Board
UL Agency Certification:E28476
Contact Termination Plating:Tin
Connector Product Type:Connector
Pairs Per Column:12, 8
Contact Style:Press-Fit
Board to Board Configuration:Vertical
Mating Retention:Without
PCB Mount Alignment Type:Action/Compliant Tail
Shroud Type:No
Post Type:Through Hole - Press-Fit
Type:3.99 mm Whisper
Number of Ground Positions:54
Guide Hardware:Without
Durability Rating (Cycles):200 Cycles
Signal Arrangement:Differential
Material Flammability Standard:UL 94V-0
Part Aliases:2187194-1
SKU:AMP2187194-1

Detailed Description

Enhance signal transmission in your electronic devices with the SW PIR RECT connector. Featuring a 100Ω impedance, this connector ensures efficient data transfer at a high data rate of 56 Gb/s. With a durable construction meeting UL 94V-0 flammability standards, it guarantees reliable performance in diverse operating environments ranging from -55 to 105 °C (-67 to 221 °F). Its 96 contacts, arranged in 8 rows, offer a robust connection for your PCB applications. The right-angle body orientation and press-fit termination method make it easy to integrate into your designs, while the black LCP housing provides both insulation and durability. Certified for RoHS compliance, this connector is a sustainable choice for your connectivity needs.