| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2195846-2 |
| Impedance: | 50 Ω |
| Polarization: | Linear |
| Protocol: | EU Triband, LTE, UMTS, US Dual Band, WCDMA |
| Mounting Style: | Adhesive |
| VSWR: | 4:1 |
| Antenna Type: | Flexible PCB |
| Antenna Termination Type: | MHF, MHF1, U.FL, UMCC |
| Application: | 5G, Bluetooth, Cat-M/NB-IoT, Cellular, GNSS, LoRaWAN, LPWA, SatCom, Wi-Fi, Zigbee |
| Band Type: | Multi Band |
| Center Frequency: | 1595 MHz, 2205 MHz, 3500 MHz, 4700 MHz, 5512.5 MHz, 6525 MHz, 829 MHz |
| Directionality: | Omnidirectional |
| Frequency Range: | 1560 - 1630 MHz, 1710 - 2700 MHz, 3200 - 3800 MHz, 4400 - 5000 MHz, 5150 - 5875 MHz, 5925 - 7125 MHz, 698 - 960 MHz |
| Gain: | 4.98 dB |
| SKU: | AMP2195846-2 |
2195846-2
| Heilind Number: | AMP2195846-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2195846-2 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
Flexible PCB (FPC) Antenna, Multi Band, 5G / Cat-M/NB-IoT / Cellular, Internal/Embedded Mount, Adhesive, MHF / MHF1 / U.FL, Omnidirectional
More >>Specifications
Detailed Description
Stay connected with our versatile Flexible PCB (FPC) Antenna, designed for seamless integration in a wide range of devices. Engineered for multi-band functionality, it supports LTE, UMTS, EU Triband, US Dual Band, and WCDMA protocols, ensuring reliable connectivity across various networks. With a gain of 4.98 dB and a VSWR of 4:1, it offers enhanced signal strength and performance. Operating in a broad frequency range from 1560 MHz to 7125 MHz, including popular bands such as 5G, Bluetooth, Cat-M/NB-IoT, and Wi-Fi, it's a perfect solution for diverse wireless applications. Its linear polarization and omnidirectional design guarantee consistent signal reception, while the adhesive mounting style allows for easy installation. Compatible with MHF, MHF1, U.FL, and UMCC terminations, it offers flexibility in connectivity options. Whether for IoT devices, smartphones, or other wireless systems, this antenna is a reliable choice for achieving optimal connectivity.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2337019-1 | ![]() |


