2198174-1

Heilind Number:AMP2198174-1
Manufacturer:TE Connectivity
Manufacturer Number:2198174-1
Datasheet:Drawing
ECAD Model:
3D Model

Description:

SWO, Recep Assy, 6P12C, 30PdNi, Sn

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2198174-1
Series:STRADA Whisper 3.9mm
Amperage:.4 A
Connector Type:Receptacle
Gender:Receptacle
Housing Material:LCP (Liquid Crystal Polymer)
Number of Rows:6
Termination Method:Through Hole - Press-Fit
Contact Material:Copper Alloy
Pitch:.098 in, 2.5 mm
Voltage:80 V AC, 80 V DC
Contact Type:Socket
Contact Length:34.05 mm
Row Spacing:.154 in, 3.9 mm
Impedance:100 Ω
PCB Hole Diameter:.039 in, 1 mm
Number of Pairs:72
Number of Positions:144
Data Rate:56 Gb/s
Housing Color:Black
Mount Orientation:Right Angle
Termination Type:Without
GPL:Z82
Shield Material:Copper Alloy
Packaging:Tube
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold Flash over Palladium Nickel
PCB Retention:With
PCB Thickness (Recommended):.039 in, 1 mm
Connector Height:1.043 in, 26.5 mm
PCB Retention Type:Action/Compliant Tail
Sealable:No
Mating Alignment:With
Mating Alignment Type:Keyed
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:M284
Number of Columns:12
Number of Signal Positions:144
Preloaded:No
Contact Design:Dual Beam
Contact Transmits:Signal (Data)
Connector Length:1.341 in
Connector System:Board to Board
UL Agency Certification:E28476
Contact Termination Plating:Tin
Stackable:No
Connector Product Type:Connector
Pairs Per Column:6, 8
Contact Style:Press-Fit
Board to Board Configuration:Right Angle
Mating Retention:Without
PCB Mount Alignment Type:Action/Compliant Tail
Make First / Break Last:No
Shroud Type:No
Post Type:Through Hole - Press-Fit
Type:3.99 mm Whisper
Number of Ground Positions:84
Guide Hardware:Without
Durability Rating (Cycles):200 Cycles
Signal Arrangement:Differential
Voltage Rating (UL):80 V AC
Material Flammability Standard:UL 94V-0
Part Aliases:2198174-1
SKU:AMP2198174-1

Detailed Description

Enhance signal transmission in your electronic devices with the STRADA Whisper 3.9mm Receptacle Assembly. Designed for efficient connectivity, this assembly features a 6-row configuration with 144 positions, accommodating 72 pairs for optimal data transmission. The LCP housing and Copper Alloy contacts ensure durability and reliability, meeting UL 94V-0 standards for material flammability. With a contact pitch of 2.5mm and a data rate of 56 Gb/s, it provides high-speed performance. Operating in a wide temperature range of -55 to 105°C, it is suitable for various environments. The connector, featuring a right-angle mount orientation and Press-Fit termination method, is ideal for board-to-board applications. RoHS compliant and with a lead-free solder process, it meets environmental standards. Elevate your connectivity solutions with this high-performance receptacle assembly.