| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2198200-1 |
| Series: | STRADA Whisper 3.9mm |
| Amperage: | .4 A |
| Connector Type: | Header |
| Gender: | Header |
| Housing Material: | LCP (Liquid Crystal Polymer) |
| Number of Rows: | 6 |
| Termination Method: | Through Hole - Press-Fit |
| Contact Material: | Copper Alloy |
| Pitch: | .098 in, 2.5 mm |
| Voltage: | 80 V AC |
| Contact Type: | Pin |
| Contact Length: | 28.1 mm |
| Row Spacing: | .154 in, 3.9 mm |
| Impedance: | 100 Ω |
| Number of Positions: | 144 |
| Data Rate: | 56 Gb/s |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Termination Type: | Without |
| GPL: | Z82 |
| Shield Material: | Copper Alloy |
| Packaging: | Tube |
| Operating Temperature Range: | , |
| Circuit Application: | Signal |
| PCB Retention: | With |
| Connector Height: | 11.5 mm, .453 in |
| PCB Retention Type: | Action/Compliant Tail |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | L803 |
| Number of Columns: | 12 |
| Number of Power Positions: | 72 |
| Number of Signal Positions: | 72 |
| Preloaded: | No |
| Contact Design: | Dual Beam |
| Contact Transmits: | Signal (Data) |
| Connector Length: | 1.106 in |
| Connector System: | Board to Board |
| UL Agency Certification: | E28476 |
| Contact Termination Plating: | Tin |
| Stackable: | No |
| Connector Product Type: | Connector |
| Pairs Per Column: | 6, 8 |
| Contact Style: | Press-Fit |
| Board to Board Configuration: | Vertical |
| Mating Retention: | Without |
| PCB Mount Alignment Type: | Action/Compliant Tail |
| Make First / Break Last: | No |
| Shroud Type: | Partial |
| Post Type: | Through Hole - Press-Fit |
| Type: | 3.99 mm Whisper |
| Number of Ground Positions: | 42 |
| Guide Hardware: | Without |
| Durability Rating (Cycles): | 200 Cycles |
| Signal Arrangement: | Differential |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2198200-1 |
| SKU: | AMP2198200-1 |
2198200-1
| Heilind Number: | AMP2198200-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2198200-1 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance signal transmission efficiency with this 6P12C Ortho Header Assembly from the STRADA Whisper 3.9mm series. Designed for high-speed applications, it features a 100 Ω impedance and supports a data rate of 56 Gb/s. The durable LCP housing and copper alloy contacts ensure reliable performance, while the UL 94V-0 flammability standard compliance offers peace of mind. With 144 positions, including 72 signal and 72 power, this connector is ideal for demanding board-to-board configurations. Its press-fit termination method and vertical mount orientation make installation easy, while the black housing color adds a sleek touch to any setup. RoHS compliant and boasting a 200-cycle durability rating, it's a dependable choice for critical connections.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2198174-1 | ![]() |


