| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2199230-1 |
| Series: | M.2 NGFF |
| Housing Material: | High Temperature Thermoplastic |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Surface Mount |
| Contact Material: | Copper Alloy |
| Pitch: | .0197 in, 5 mm |
| Voltage: | 50 V AC |
| Keying: | B |
| Contact Amperage: | .5 A |
| Number of Positions: | 67 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| GPL: | A53 |
| Packaging: | Tape & Reel |
| Operating Temperature Range: | -40 - 176 °F, -40 - 80 °C |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 3 µin |
| PCB Contact Termination Area Plating: | Gold Flash, Tin |
| Connector Height: | .165 in, 4.2 mm |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | J649 |
| Connector Length: | 21.9 mm, .862 in |
| Connector System: | Board to Board |
| PCB Contact Termination Area Plating Finish: | Matte |
| Connector Width: | .343 in, 8.7 mm |
| Part Aliases: | 2199230-1 |
| SKU: | AMP2199230-1 |
2199230-1
Specifications
Detailed Description
Enhance your connectivity with our M.2 NGFF series Board to Board PCB Connector. Designed for high-performance applications, this connector features a .5mm pitch and 67 positions, ensuring reliable power transmission. With a voltage rating of 50V AC and contact amperage of .5A, it's ideal for power circuit applications. The housing, made of high-temperature thermoplastic in sleek black, guarantees durability in harsh environments. Its right-angle mount orientation and surface mount termination offer versatile installation options. Gold flash plating on the contact mating area ensures optimal signal conductivity, while the matte finish on the PCB contact terminals enhances reliability. Operating in temperatures ranging from -40 to 80°C, this RoHS-compliant connector is perfect for various industrial settings. Packaged in tape and reel for convenient handling, it's a must-have component for your connectivity needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-2199230-0 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/31/2014 | E-14-012058 - Product Improvement. | Download | |||


