| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2199230-6 |
| Series: | M.2 NGFF |
| Gender: | Female |
| Housing Material: | High Temperature Thermoplastic |
| Number of Contacts: | 67 |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Surface Mount |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Overall Width: | 8.7 |
| Overall Length: | .862 ;21.9 mm |
| Body Orientation: | Right Angle |
| Pitch: | .0197 in, 5 mm |
| Voltage: | 50 V AC |
| Keying: | E |
| Contact Amperage: | .5 A |
| Number of Positions: | 67 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| GPL: | A53 |
| Packaging: | Tape & Reel |
| Operating Temperature Range: | -40 - 176 °F, -40 - 80 °C |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin |
| PCB Contact Termination Area Plating: | Gold Flash, Tin |
| Connector Height: | .165 in, 4.2 mm |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | J649 |
| Connector Length: | 21.9 mm, .862 in |
| Connector System: | Board to Board |
| ECCN: | EAR99 |
| PCB Contact Termination Area Plating Finish: | Matte |
| Connector Width: | .343 in, 8.7 mm |
| Part Aliases: | 2199230-6 |
| SKU: | AMP2199230-6 |
2199230-6
Specifications
Detailed Description
Introducing our M.2 NGFF Female Connector, featuring a 0.5mm pitch and a compact 4.2mm height in a right-angle orientation. With a high temperature thermoplastic housing and gold-plated contacts, this connector offers reliable performance for board-to-board applications. Its 67 contacts, arranged in two rows, provide ample connectivity, while the surface mount termination method ensures easy installation. Operating in a wide temperature range of -40 to 80°C, this connector is suitable for various environments. RoHS compliant and lead-free solder capable, it meets international standards for environmental responsibility. Perfect for power applications, this M.2 connector is a versatile solution for your PCB connectivity needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2199119-6 | ![]() |


