| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2199249-3 |
| Contact Material: | Copper Alloy |
| Contact Length: | .126 in, 3.2 mm |
| Contact Width: | .059 in, 1.5 mm |
| Package Quantity: | 7000 |
| Contact Amperage: | 2 A |
| Number of Positions: | 1 |
| GPL: | K85 |
| Packaging: | Tape & Reel |
| Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Gold |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | F211 |
| Connector System: | Board to Board |
| ECCN: | EAR99 |
| Height: | .079 in, 2 mm |
| Scalable: | Yes |
| Spring Finger Type: | C-Clip |
| Side Protected: | Yes |
| Contact Working Range High: | .043 in, 1.1 mm |
| Contact Working Range Low: | .071 in, 1.8 mm |
| Part Aliases: | 2199249-3 |
| SKU: | AMP2199249-3 |
2199249-3
Specifications
Detailed Description
Introducing the Shield Finger, a versatile component designed for seamless connectivity in electronic assemblies. This Loose Piece, Type B unit is crafted with precision, featuring a contact material of Copper Alloy for optimal performance. With a contact length of .126 inches and width of .059 inches, it offers a secure fit for various applications. Rated for 2 amps, this contact is suitable for signal circuitry and ensures reliable transmission. Its gold-plated construction guarantees efficient conductivity, while the Nickel underplating adds durability. Packaged in Tape & Reel format for convenience, this component is ideal for Board to Board connections. Operating within a wide temperature range of -40 to 85 degrees Celsius, it adapts to diverse environments with ease. RoHS compliant and ECCN classified as EAR99, this Shield Finger meets international standards for quality and safety. Elevate your electronic projects with this essential connector, crafted for performance and longevity.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2286211-3 | ![]() | |
| TE Connectivity 2306454-3 | ![]() |


