2203804-1

Heilind Number:AMP2203804-1
Manufacturer:TE Connectivity
Manufacturer Number:2203804-1
Datasheet:Drawing
ECAD Model:
3D Model

Description:

PLUG ASS'Y, 2P SEALED, KEY A, CPA

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2203804-1
Series:MCON Interconnection System
Gender:Housing for female terminals
Number of Rows:1
Pitch:.157 in, 4 mm
Polarization:Yes
Body Material:PBT
Number of Positions:2
GPL:N14
Packaging:Package
Circuit Application:Signal
Sealable:Yes
GPL Description:Automotive
Connector and Contact Terminate To:Wire & Cable
Product Code:M104
Connector System:Wire to Wire
Length:.606 in
Cable Exit Angle:180°
Height:18.05 mm, .71 in
Width:1.04 in, 26.5 mm
Mating Tab Width:.047 in, 1.2 mm
Body Color:Black
Serviceable:No
Connector Code :A
Mounting Feature:Without
Terminal Position Assurance:No
Connector Position Assurance Capable:Yes
Hybrid Connector :No
Primary Locking Feature:Integrated in Housing
Part Aliases:2203804-1
SKU:AMP2203804-1

Detailed Description

Enhance your automotive connectivity with the CPA 2P Sealed Plug Assembly, designed for efficient signal transmission. This essential component features a single row housing for female terminals, constructed from durable PBT for reliable performance. With a 4mm pitch and built-in polarization, it ensures secure and accurate connections. Meeting automotive standards, it offers sealable protection and complies with RoHS regulations for environmental responsibility. The integrated primary locking feature, along with compatibility with wire and cable termination, guarantees ease of installation. Perfect for wire-to-wire applications, this black housing assembly with a 180° cable exit angle is essential for any automotive connector setup.