2204420-2

Heilind Number:AMP2204420-2
Manufacturer:TE Connectivity
Manufacturer Number:2204420-2
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

MULTI-BEAM HD VER. REC. 15S+8P+4P+15S

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2204420-2
Series:MULTI-BEAM HD
Housing Material:Thermoplastic
Number of Rows:5
Mount Type:Board Mount
Termination Method:Through Hole - Press-Fit
Pitch:.078 in, .196 in, .275 in, 2 mm, 5 mm, 7 mm
Voltage:300 V AC, 300 V DC, 60 V AC, 60 V DC
Contact Type:Socket
Row Spacing:.079 in, 2 mm
Contact Amperage:1116 A
Number of Positions:42
Housing Color:Black
Mount Orientation:Vertical
GPL:E79
Packaging:Box & Tray
Operating Temperature Range:-40 - 125 °C, -40 - 257 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Noble Metal
Contact Mating Area Plating Thickness:.076 µm, 3 µin
Sealable:No
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:EE16
Number of Power Positions:12
Number of Signal Positions:30
Connector System:Board to Board
Contact Termination Plating:Matte Tin
Connector Product Type:Connector Assembly
Board to Board Configuration:Vertical
Termination Post Tail Length:3.2 mm
Contact Retention:With
Glow Wire Rating:High Temperature Part - Not Glow Wire
Connector and Housing Type:Receptacle
Cicuit Configuration (Number of Pos/Type):8P/Power, 4HVP/Power, 30/Signal
Material Flammability Standard:UL 94V-0
Part Aliases:2204420-2
SKU:AMP2204420-2

Detailed Description

Enhance connectivity with our MULTI-BEAM HD VER. REC. 15S+8P+4P+15S Connector, designed for optimal power and signal transmission. This high-performance connector boasts a thermoplastic housing, ensuring durability and reliability. With five rows of sockets and a total of 42 positions, it facilitates seamless board-to-board mounting with through-hole press-fit termination. Meeting strict UL 94V-0 flammability standards, it guarantees safety in operation. Suitable for a wide range of applications, this connector operates efficiently in temperatures ranging from -40 to 125°C (-40 to 257°F). Its noble metal contact plating and high amperage rating make it a robust solution for power and signal circuits. With a matte tin termination plating and vertical orientation, it offers easy integration into various systems. Whether for industrial or commercial use, this connector assembly ensures optimum performance without compromising on quality.