2204426-1

Heilind Number:AMP2204426-1
Manufacturer:TE Connectivity
Manufacturer Number:2204426-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

MULTI-BEAM HD VERTICAL REC. 15S+4P+4P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2204426-1
Series:MULTI-BEAM HD
Housing Material:High Temperature Thermoplastic
Number of Rows:5
Mount Type:Board Mount
Termination Method:Through Hole - Press-Fit
Pitch:.078 in, .236 in, 2 mm, 6 mm
Voltage:200 V AC, 200 V DC, 60 V AC, 60 V DC
Contact Type:Socket
Row Spacing:.079 in, 2 mm
Contact Amperage:75 A
Number of Positions:23
Housing Color:Black
Mount Orientation:Vertical
GPL:E79
Packaging:Box & Tray
Operating Temperature Range:-40 - 125 °C, -40 - 257 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Noble Metal
Contact Mating Area Plating Thickness:.076 µm, 3 µin
Sealable:No
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:EE16
Number of Power Positions:8
Number of Signal Positions:15
Connector System:Board to Board
Contact Termination Plating:Matte Tin
Connector Product Type:Connector Assembly
ECCN:EAR99
Board to Board Configuration:Vertical
Termination Post Tail Length:3.2 mm
Contact Retention:Without
Glow Wire Rating:High Temperature Part - Not Glow Wire
Connector and Housing Type:Receptacle
Cicuit Configuration (Number of Pos/Type):8VP/Power,15/Signal
Material Flammability Standard:UL 94V-0
Part Aliases:2204426-1
SKU:AMP2204426-1

Detailed Description

Enhance your power and signal connections with our MULTI-BEAM HD VERTICAL RECEPTACLE. Crafted from high temperature thermoplastic in a sleek black housing, this connector boasts 23 positions, including 8 power and 15 signal contacts, all meeting stringent UL 94V-0 flammability standards. With a voltage rating of up to 200V AC/DC, it ensures reliable performance in demanding environments. Featuring press-fit termination for secure attachment to your PCB, its board-to-board configuration and vertical mount orientation offer versatility in design. Rated for operation in a wide temperature range from -40 to 125°C (-40 to 257°F), it's ideal for power and signal applications where durability and performance are paramount. RoHS compliant and with noble metal plating for optimal conductivity, this connector assembly guarantees quality and reliability in every use. Upgrade your connectivity with the MULTI-BEAM HD VERTICAL RECEPTACLE.